Reference Only

2408016-1

RF Adapters - Between Series ML51 J TO RF SWITCH 4 ADAPTOR.

Manufacturer:

Mfr Part:
2408016-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesML51
Side 1 GenderJack
Side 1 PolarityNormal
Side 2 RF SeriesTest Probe
Maximum Frequency9 GHz
Impedance50 Ohms
Body MaterialStainless Steel
Contact PlatingGold
Contact MaterialBeryllium Copper
Insulator MaterialPolytetrafluoroethylene (PTFE)
Mounting StylePCB Mount
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?