Reference Only

2406865-1

Not Recommended for New Designs
RF Connectors / Coaxial Connectors SMP female S/T for TFlex-402(.141) cable

Manufacturer:

Mfr Part:
2406865-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMP
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
PolarityStandard
Mounting StylePanel Mount
Body FinishGold
Body MaterialBrass
Coupling MechanismPush On
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?