Reference Only

2406840-1

RF Connectors / Coaxial Connectors SSMP FULL DETENT MALE S/T FOR .034 inch semi-rigid CABLE.

Manufacturer:

Mfr Part:
2406840-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMPM
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
PolarityStandard
Mounting StylePanel Mount
Body FinishGold
Body MaterialBrass
Coupling MechanismPush On
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$13.08$13,080.00
Need more?