Reference Only
2406490-1
New Product
Cable Mounting & Accessories EDGE-MOUNT BRACKET LARGE.
Datasheet
2406490-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Mounting Style | Adhesive | |
| Material | Nylon | |
| Product | Edge-Mount Brackets | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | ES8174-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.72 | $7,360.00 |
Need more?