Reference Only

2405080-5

Power Line Filters 25 AHV D BS.

Manufacturer:

Mfr Part:
2405080-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Very High-Performance EMI Filter
Voltage Rating760 VAC
Current Rating25 A
Mounting StyleChassis Mount
Termination StyleQuick Connect
Leakage Current5 mA
SeriesAHV
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height75 mm
Length300 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width160 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$358.90$1,794.50
$355.73$3,557.30
Need more?