Reference Only

2400405-1

DC Power Connectors 3 power + 8 signal robot mounted connector kit.

Manufacturer:

Mfr Part:
2400405-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDC Power Connectors
ProductReceptacles
Mounting StylePanel
Current Rating40 A
Voltage Rating120 VDC
Mounting AngleStraight
ColorBlack
Contact GenderSocket (Female)
Flammability RatingUL 74 6-C
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,035 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.54$70,938.90
Need more?