Reference Only

23ESB472MMF50NF

Potentiometers 4.7 KOhm 0.4W Carbon.

Manufacturer:

Mfr Part:
23ESB472MMF50NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance4.7 kOhms
TaperAudio
OrientationHorizontal
Power Rating200 mW (1/5 W)
Voltage Rating500 V
Tolerance20 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6.35 mm
Shaft Length50 mm
Bushing Size9.5 mm (3/8 in)
Switch TypeNo Switch
TypeRotary
Life15000 Cycle
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Series23
PackagingBulk
Diameter19 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Part # Aliases1624158-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.75$2,850.00
$4.54$4,540.00
$4.44$11,544.00
Need more?