Reference Only

23A-002G

Obsolete
Board Mount Pressure Sensors 0-2psig BOTTOM PORT

Manufacturer:

Mfr Part:
23A-002G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 2 psi
Accuracy0.05 %
Output TypeAnalog
Package / CaseTO-8
Series23, 33
Operating Supply Current1.5 mA
Output Voltage100 mV
Port Size3.8 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
TARIC9026208000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?