Reference Only

2396236-3

Coded Rotary Switches MRSSH 1.27 SS SD COM 10 T-H POST TUB

Manufacturer:

Mfr Part:
2396236-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCoded Rotary Switches
Number of Positions10 Position
ActuatorRotary
Mounting StylePCB Mount
Termination StyleThrough Hole
Actuator StyleScrewdriver, Flush
Current Rating20 mA
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Part # AliasesMRSSH4DC10THT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?