Reference Only

2396234-9

Coded Rotary Switches MRSSV 2.54 BL SD COM 16 SMT GULL TUB

Manufacturer:

Mfr Part:
2396234-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCoded Rotary Switches
Number of Positions16 Position
ActuatorRotary
Mounting StylePCB Mount
Termination StyleGull Wing Lead
Actuator StyleScrewdriver, Flush
Current Rating20 mA
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Part # AliasesMRSSV1DC16SMGWT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?