Reference Only

2395757-3

New Product
Fiber Optic Cable Assemblies QSFP-DD, 112G, 30AWG, 0.9M.

Manufacturer:

Mfr Part:
2395757-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
SeriesQSFP-DD
Connector End AQSFP-DD
Connector End BQSFP-DD
Cable Length0.9 m
Data Transmission Rate112 Gb/s
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?