Reference Only

2392899-1

I/O Connectors RCPT CONN STACKED QSFP DD 112.

Manufacturer:

Mfr Part:
2392899-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
GenderJack (Female)
Number of Positions152 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
Contact MaterialCopper
Data Rate112 Gb/s
Housing MaterialLiquid Crystal Polymer (LCP)
Moisture SensitiveYes
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeReceptacle Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 128 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.43$4,535.04
Need more?