Reference Only

2392575-1

Hard Metric Connectors Z-PACK/B25 RAF 125P EON.

Manufacturer:

Mfr Part:
2392575-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductReceptacles
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingNickel
PackagingTray
Contact MaterialCopper Alloy
Housing ColorNatural
Housing MaterialPolyester (PCT)
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.25$3,480.00
$7.23$6,940.80
Need more?