Reference Only

2391423-3

Standard Card Edge Connectors 3P RAST 2.5 STANDARD TIMER.

Manufacturer:

Mfr Part:
2391423-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions3 Position
Pitch2.5 mm
Mounting StylePCB Mount
Mounting AngleStraight
Contact MaterialCopper Alloy
Current Rating2 A
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleCrimp
Voltage Rating50 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.128$358.40
$0.125$700.00
$0.119$1,332.80
Need more?