Reference Only

2389576-1

New Product
Automotive Connectors BACKSHELL,CONN KIT.

Manufacturer:

Mfr Part:
2389576-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductBackshells
Number of Positions34 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesSUPERSEAL 1.0mm
PackagingBulk
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Operating Temperature Range- 40 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$3,696.00
$1.48$4,440.00
$1.35$7,290.00
Need more?