Reference Only
2385352-1
RF Connectors / Coaxial Connectors 1.35MM FEMALE S-T FOR PCB.
Datasheet
2385352-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 90 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Mounting Style | PCB Mount | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Body Style | Vertical PCB Mount | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Frequency | 0 Hz to 90 GHz | |
| Insertion Loss | 0.1 dB | |
| Insulation Resistance | 1 GOhms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $488.35 | $4,883.50 |
Need more?