Reference Only

2385349-1

RF Adapters - Between Series 1.35MM MALE TO 1.0MM MALE ADAPTOR.

Manufacturer:

Mfr Part:
2385349-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - Between Series
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency90 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Side 2 Body StyleBulkhead
Adapter StyleMale to Male
Shell PlatingPassivated
Body MaterialStainless Steel
Contact PlatingGold
Contact MaterialBeryllium Copper
Frequency Range0 Hz to 90 GHz
Minimum Frequency0 Hz
Mounting StyleCable
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?