Reference Only
2385347-1
RF Adapters - Between Series 1.35MM MALE TO 1.0MM FEMALE ADAPTOR.
Datasheet
2385347-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | 1 mm | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 9 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Bulkhead | |
| Side 2 Body Style | Socket Contact | |
| Adapter Style | Plug to Jack | |
| Shell Plating | Passivated | |
| Body Material | Stainless Steel | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 0 Hz to 9 GHz | |
| Minimum Frequency | 0 Hz | |
| Mounting Style | Cable | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?