Reference Only
2385342-1
RF Adapters - In Series 1.35MM MALE TO 1.35MM MALE ADAPTOR.
Datasheet
2385342-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| Side 1 Gender | Male | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Male | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 90 GHz | |
| Body Style | Adapter | |
| Shell Plating | Passivated | |
| Contact Plating | Gold | |
| Body Material | Stainless Steel | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 0 Hz to 90 GHz | |
| Mating Cycles | 500 Cycle | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $840.43 | $8,404.30 |
Need more?