Reference Only
2383941-2
Pluggable Terminal Blocks TERMI-BLOK SMD MOUNT 180_2P_3.81 MM 7A.
Datasheet
2383941-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 3.81 mm | |
| Connection Method | Screw | |
| Termination Style | Solder | |
| Mounting Style | SMD/SMT | |
| Current Rating | 7 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Black | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 7.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 7.62 mm | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 7.3 mm | |
| Wire Orientation | Side |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?