Reference Only

2383938-5

Pluggable Terminal Blocks TERMI-BLOK SMD MOUNT 180_5P_5 MM.

Manufacturer:

Mfr Part:
2383938-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5 Position
Pitch5 mm
Connection MethodScrew
Termination StyleSolder
Mounting StyleSMD/SMT
Current Rating13.5 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
ColorBlack
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height10 mm
Housing MaterialPolyamide (PA)
Length25.8 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width8.2 mm
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 920 / Multiples: 230)
Quantity Unit PriceExt. Price
$3.05$2,806.00
Need more?