Reference Only

2376821-2

New Product
IC & Component Sockets LGA7529 BACKPLATE ASSY,MID STUD.

Manufacturer:

Mfr Part:
2376821-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductAccessories
Number of Positions7529 Position
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesLGA7529
PackagingTray
Housing MaterialPolyester (PE)
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8473302000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?