Reference Only
2372112-8
New Product
Antennas LTE ANTENNA COTS FPC ASSEMBLY 50MM.
Datasheet
2372112-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Mechanical Style | PCB Trace | |
| Gain | 3.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3.3:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 850 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF | |
| Length | 65 mm | |
| Width | 15 mm | |
| Height | 0.2 mm | |
| Cable Type | 1.13 mm Coax | |
| Cable Length | 50 mm | |
| Frequency Range | 698 MHz to 2.7 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $5,280.00 | |
| $1.70 | $10,200.00 |
Need more?