Reference Only

2371437-4

PCI Express / PCI Connectors PCIE G5 CON,SMT,1.5TAB,164P,GF,WO ML,HT.

Manufacturer:

Mfr Part:
2371437-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPCI Express / PCI Connectors
ProductConnectors
Number of Positions164 Position
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleSolder
Contact MaterialCopper Alloy
Contact PlatingTin
Current Rating1.1 A
Description/FunctionPCIe Gen5 Card Edge Connector
Height11.25 mm
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?