
2371113-3
Automotive Connectors 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD C.
Datasheet
2371113-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | HVA HD400 | |
| Packaging | Bulk | |
| Application | Power & Signal | |
| Current Rating | 70 A | |
| Ingress Protection | IPX9K | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Housing Assembly | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.83 | $1,892.80 | |
| $10.32 | $4,953.60 | |
| $10.31 | $11,547.20 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com