Reference Only
2364150-1
Modular Connectors / Ethernet Connectors SPE T1 Industrial Plug IP20 KIT.
Datasheet
2364150-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| IP Rating | IP20 | |
| Voltage Rating | 60 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.91 | $1,091.00 | |
| $10.03 | $5,015.00 | |
| $9.28 | $9,280.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com