Reference Only
2363934-2
Heavy Duty Power Connectors KIT, REC CONN WI CON, VT MMC-PO-P-F90.
Datasheet
2363934-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connector Kits | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Cable Entry Angle | Straight | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Tray | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 270 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.25 | $3,037.50 | |
| $10.52 | $5,260.00 | |
| $9.65 | $9,650.00 |
Need more?