Reference Only

2363638-2

Lighting Connectors Recept S2 Kit Key A LUMAWISE Endurance.

Manufacturer:

Mfr Part:
2363638-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeReceptacle
Number of Positions4 Position
Termination StyleCrimp
Current Rating1.5 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
PackagingBulk
ColorBlack
Contact TypeSocket (Female)
Flammability RatingUL 94 V-0
Height27.4 mm
Mounting StyleFree Hanging
Product TypeLighting Connectors
SubcategoryPower
Wire Gauge Max18 AWG
Wire Gauge Min20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.52$2,208.00
Need more?