Reference Only
2362356-2
RF Cable Assemblies MATE-AX, M TO F, RTK031, 1000MM.
Datasheet
2362356-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Gender | Plug (Male) | |
| Connector B Gender | Jack (Female) | |
| Cable Length | 1 m (3.281 ft) | |
| Impedance | 50 Ohms | |
| Cable Type | Coaxial | |
| Packaging | Bulk | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.01 | $1,051.50 | |
| $6.67 | $2,001.00 | |
| $6.35 | $3,810.00 | |
| $6.10 | $6,405.00 |
Need more?