Reference Only

2362348-4

Specialized Cables MATENET, M INSERT TO F INSERT, 3000MM.

Manufacturer:

Mfr Part:
2362348-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpecialized Cables
ProductAutomotive Cables
TypeEthernet
Connector End A Pin Count2 Position
Connector End B Pin Count2 Position
Cable Length5 m
GenderFemale / Female
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 110 / Multiples: 55)
Quantity Unit PriceExt. Price
$30.38$3,341.80
$28.71$7,895.25
Need more?