Reference Only

2361492-8

New Product
Antennas PCB Antenna,cable,MHF,698-2700MHz.

Manufacturer:

Mfr Part:
2361492-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
ProductPCB Antennas
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Mechanical StylePCB Trace
Gain4 dBi
Impedance50 Ohms
VSWR3.6:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF
Length65 mm
Width15 mm
Height1 mm
Cable Type1.13 mm Coax
Cable Length300 mm
Frequency Range698 MHz to 2.7 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.42$4,260.00
$1.38$8,280.00
Need more?