Reference Only
2361116-2
LED Lighting Accessories & Hardware LUMAWISE Endurance N+ Shorting Open Cap, Red.
Datasheet
2361116-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Color | Red | |
| Diameter | 84.7 mm | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | LUMAWISE Endurance N+ | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Type | Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.94 | $5,928.00 |
Need more?