Reference Only
2361116-1
LED Lighting Accessories & Hardware LUMAWISE Endurance N+ Shorting Cap Assembly, Black.
Datasheet
2361116-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | Cap | |
| Color | Black | |
| Diameter | 84.7 mm | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | LUMAWISE Endurance N+ | |
| Shape | Round | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?