Reference Only

2359527-2

Lighting Connectors NECTOR T, CRIMP SOCK CONTACT- 4.0mm2.

Manufacturer:

Mfr Part:
2359527-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductContacts
TypeSocket Connector
Termination StyleCrimp
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesNector T
Contact TypeSocket (Female)
Mounting StyleFree Hanging
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating600 VAC
Wire Gauge Max12 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.307$1,381.50
$0.294$1,764.00
$0.279$2,929.50
Need more?