Reference Only

2359518-2

Lighting Connectors NECTOR T, PANEL PIN, SCREW, Key-B.

Manufacturer:

Mfr Part:
2359518-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypePlug Connector
Number of Positions3 Position
Termination StyleScrew
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesNector T
ColorBlack
Contact TypePin (Male)
Flammability RatingUL 94 V-0
Mounting StylePanel Mount
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating600 VAC
Wire Gauge Max14 AWG
Wire Gauge Min12 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?