Reference Only

2359420-2

Lighting Connectors NECTOR T, T-SPLITTER Key-B.

Manufacturer:

Mfr Part:
2359420-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeT-Splitter Connector
Number of Positions3 Position
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesNector T
ColorBlack
Flammability RatingUL 94 V-0
Mounting StyleFree Hanging
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?