Reference Only

2352906-2

Obsolete
Power over Ethernet - PoE - Industrial 12p man POE swch rck 10Gb 2xBP 110V

Manufacturer:

Mfr Part:
2352906-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower over Ethernet - PoE - Industrial
Number of Ports12 x M12
Data Rate10 Gb/s
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypePower over Ethernet - PoE
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?