Reference Only
2352906-1
End of Life
Managed Ethernet Switches 12p man POE swch rck 1Gb 2xBP 110V
Datasheet
2352906-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 12 x M12 | |
| Data Rate | 10 Mb/s, 100 Mb/s, 1 Gb/s | |
| Interface Type | M12 | |
| Supply Voltage - Min | 72 V | |
| Supply Voltage - Max | 110 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Description/Function | Rack Mounted | |
| Product Type | Managed Ethernet Switches | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?