Reference Only
2352901-2
Obsolete
Managed Ethernet Switches 12p man POE switch 1Gb 2xBP 24V
Datasheet
2352901-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 12 x M12 | |
| Data Rate | 1 Gb/s | |
| Interface Type | M12 | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 36 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Product Type | Managed Ethernet Switches | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?