Reference Only

2351466-1

Basic / Snap Action Switches UMINAS SW PPL 1.8N. 2A DT SLD.

Manufacturer:

Mfr Part:
2351466-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF)
ActuatorPlunger, Pin
Current Rating2 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force183 gf
Termination StyleSolder Lug
Mounting StyleChassis Mount
Actuator StyleRound
IlluminatedNon-Illuminated
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.20$2,200.00
$2.17$10,850.00
Need more?