Reference Only

2351463-2

Basic / Snap Action Switches MUSA SW PPL Std 3A VACDT A LeadWCon SLD.

Manufacturer:

Mfr Part:
2351463-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF)
ActuatorPlunger, Pin
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC48 VDC
Operating Force130 gf
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Actuator Length18.5 mm
Actuator StyleRound
IlluminatedNon-Illuminated
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.65$3,650.00
$3.56$9,256.00
Need more?