Reference Only

2351462-3

Basic / Snap Action Switches MINSA SW HLV 0.30N 0.5A AC NO sh-L-Bnd.

Manufacturer:

Mfr Part:
2351462-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
TypeSnap
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating500 mA
Voltage Rating DC30 VDC
Operating Force50 gf
Termination StyleThrough Hole
Mounting StylePCB Mount
Actuator StyleStraight
IlluminatedNon-Illuminated
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.94$940.00
$0.83$4,150.00
Need more?