Reference Only

2351449-2

Basic / Snap Action Switches UMINSA SW RLEV0.74N 0.1A/30VDC NC PCB.

Manufacturer:

Mfr Part:
2351449-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
TypeSnap
Contact FormSPST-NC
Switch FunctionON - (OFF)
ActuatorSimulated Roller Lever
Current Rating100 mA
Voltage Rating DC30 VDC
Operating Force40 gf
Termination StyleThrough Hole
Mounting StylePCB Mount
Actuator Length12.8 mm
Actuator StyleStraight
Contact MaterialSilver
IlluminatedNon-Illuminated
Life30000 Cycle
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.686$686.00
$0.609$3,045.00
Need more?