Reference Only

2351447-6

Basic / Snap Action Switches UMINSA SW BLV0.88N 3A/1.5A AC NO PCB.

Manufacturer:

Mfr Part:
2351447-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
TypeSnap
Contact FormSPST-NO
Switch FunctionOFF - ON
ActuatorLever
Current Rating3 A
Voltage Rating AC125 VAC
Operating Force26 gf
Termination StyleThrough Hole
Mounting StylePCB Mount
Actuator Length12.8 mm
Actuator StyleStraight
Contact MaterialSilver
IlluminatedNon-Illuminated
Life6000 Cycle
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.90$900.00
$0.87$4,350.00
Need more?