Reference Only

2345984-2

Solid State Relays - SSRs 3PH SERIS-TRI,PANL MT,16A,480VAC-AC i/p.

Manufacturer:

Mfr Part:
2345984-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StylePanel Mount
Load Current Rating16 A
Load Voltage Rating48 VAC to 480 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeTriac
Control Voltage Range90 VAC to 280 VAC
Input Current25 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
IP RatingIP20
Length104 mm
Width37 mm
Height73.5 mm
Termination StyleScrew
Input to Output Isolation MethodOptical
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?