Reference Only
2344657-1
Antennas WLAN DUAL BAND ANTENNA FPC H 50mm.
Datasheet
2344657-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Style | I-Bar Flex | |
| Gain | 5.3 dB | |
| Bandwidth | 100 MHz, 725 MHz, 1.2 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.7:1 | |
| Electrical Type | Embedded | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF1 | |
| Center Frequency | 2.45 GHz, 5.5125 GHz, 6.525 GHz | |
| Length | 35 mm | |
| Width | 8 mm | |
| Height | 0.19 mm | |
| Cable Type | 1.13 mm Coax | |
| Cable Length | 0.5 M | |
| Frequency Range | 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, 5.925 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $4,650.00 |
Need more?