Reference Only

2342076-5

Pluggable Terminal Blocks 5POS HDR 90 DEG,HT 3.5MM PITCH,TL 1.9MM.

Manufacturer:

Mfr Part:
2342076-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5 Position
Pitch3.5 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating11 A
Voltage Rating300 V
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height7.25 mm
Housing MaterialPolyamide (PA)
Length18.5 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width9.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?