Reference Only

2342076-3

Pluggable Terminal Blocks 3POS HDR 90 DEG ,HT,3.5MM Pitch, TL1.9mm.

Manufacturer:

Mfr Part:
2342076-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch3.5 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating11 A
Voltage Rating300 V
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height7.25 mm
Housing MaterialPolyamide (PA)
Length11.5 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width9.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$6.44$5,152.00
Need more?