Reference Only

2342071-4

Pluggable Terminal Blocks 4POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM.

Manufacturer:

Mfr Part:
2342071-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4 Position
Pitch3.5 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating11 A
Voltage Rating300 V
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability Rating9.2 mm
Height9.2 mm
Housing MaterialPolyamide (PA)
Length15 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width7.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$8.13$4,878.00
$7.99$9,588.00
Need more?