Reference Only
2339107-1
I/O Connectors 124PIN SLIVERPLUGKIT.
Datasheet
2339107-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cage Assemblies | |
| Gender | Male | |
| Number of Positions | 124 Position | |
| Mounting Style | Cable Mount | |
| Termination Style | Wire | |
| Mounting Angle | Straight | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.07 | $3,265.20 | |
| $8.49 | $6,112.80 | |
| $8.29 | $8,953.20 |
Need more?